Circular Cable Assembly Unshielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1425025

DigiKey Part Number
277-1425025-ND
Manufacturer
Manufacturer Product Number
1425025
Description
CIRC CBL 4POS RCPT TO WIRE 4.92'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
1425025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
4.92' (1.50m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
4
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
L
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥285.07000¥285.07
Manufacturers Standard Package