1425009 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥650.25000
Datasheet
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1425009

DigiKey Part Number
277-1425009-ND
Manufacturer
Manufacturer Product Number
1425009
Description
CIRC CBL 5POS RCPT TO PLUG 0.98'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1425009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5 (4 Power + FE)
Manufacturer
Phoenix Contact
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
L
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
0.98' (300.00mm)
1st Connector Number of Positions
5 (4 Power + FE)
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyurethane (PUR)
1st Connector Orientation
L
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1425017Phoenix Contact0277-1425017-ND¥650.25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥607.93000¥607.93
50¥553.26600¥27,663.30
100¥445.03410¥44,503.41
Manufacturers Standard Package