4 Position Circular Connector Receptacle, Female Sockets Spring-Cage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Spring-Cage
How to assemble a shielded M12 Push-In field-wired connector

1424700

DigiKey Part Number
277-18699-ND
Manufacturer
Manufacturer Product Number
1424700
Description
CONN RCPT FMALE 4P SPRING-CAGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Spring-Cage
Datasheet
 Datasheet
EDA/CAD Models
1424700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
48VAC, 60VDC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Termination
Spring-Cage
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Twist
Backshell Material, Plating
Zinc Die Cast, Nickel
Orientation
A
Contact Material
Copper Tin
Primary Material
Metal
Insert Material
Polyamide (PA66), Nylon 6/6
Shell Material
Zinc Die Cast
Applications
Communication Systems
Shell Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.56000¥198.56
Manufacturers Standard Package