5 Position Circular Connector Receptacle, Female Sockets Spring-Cage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Spring-Cage
How to assemble a shielded M12 Push-In field-wired connector

1424660

DigiKey Part Number
277-18662-ND
Manufacturer
Manufacturer Product Number
1424660
Description
CONN RCPT FMALE 5P SPRING-CAGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Spring-Cage
Datasheet
 Datasheet
EDA/CAD Models
1424660 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
48VAC, 60VDC
Termination
Spring-Cage
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Fastening Type
Push-Twist
Operating Temperature
-40°C ~ 85°C
Orientation
A
Backshell Material, Plating
Zinc Die Cast, Nickel
Primary Material
Metal
Contact Material
Copper Tin
Shell Material
Zinc Die Cast
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.77000¥214.77
Manufacturers Standard Package