8 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424434

DigiKey Part Number
277-1424434-ND
Manufacturer
Manufacturer Product Number
1424434
Description
SACC-M12FS-8QO-0 25-CM M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
1424434 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
2A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30VAC/DC
Termination
Screw
Cable Opening
0.118" ~ 0.276" (3.00mm ~ 7.01mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
A
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Polyamide (PA66), Nylon 6/6
Shell Material
Zinc Die Cast
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.81000¥220.81
Manufacturers Standard Package