6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424243

DigiKey Part Number
277-8149-ND
Manufacturer
Manufacturer Product Number
1424243
Description
CONN RCPT FMALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1424243 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
6
Material Flammability Rating
UL94 HB
Shell Size - Insert
M8-6
Features
Board Lock
Mounting Type
Panel Mount, Through Hole, Right Angle
Current Rating (Amps)
1.5A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
30VAC/DC
Termination
Solder
Operating Temperature
-25°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
A
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥301.11000¥301.11
Manufacturers Standard Package