Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1423711

DigiKey Part Number
277-1423711-ND
Manufacturer
Manufacturer Product Number
1423711
Description
CBL ASSY CIRC 4P M TO RJ45 3.28'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
1423711 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Phoenix Contact
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Usage
Cat5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥353.96000¥353.96
Manufacturers Standard Package