
1419185 | |
|---|---|
DigiKey Part Number | 1419185-ND |
Manufacturer | |
Manufacturer Product Number | 1419185 |
Description | RJ45 MOUNT FRAME IP67 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 1419185 Models |
Category | Mounting Type Panel Mount |
Manufacturer Phoenix Contact | Orientation Straight |
Series | Ratings Cat5 |
Packaging Bulk | Features Circular Bayonet Coupling |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Down |
Number of Ports 1 | Housing Material Zinc |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥766.88000 | ¥766.88 |


