
1418787 | |
|---|---|
DigiKey Part Number | 1418787-ND |
Manufacturer | |
Manufacturer Product Number | 1418787 |
Description | CONN D-SUB SOCKET 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 26-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1418787 Models |
Category | Contact Form Machined |
Manufacturer Phoenix Contact | Wire Gauge 26-28 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness 8.00µin (0.203µm) |
Contact Type Female Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |


