Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417828

DigiKey Part Number
1417828-ND
Manufacturer
Manufacturer Product Number
1417828
Description
CBL ASSY CIRC 8P F TO RJ45 1.64'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.64' (500.0mm)
Datasheet
 Datasheet
EDA/CAD Models
1417828 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Manufacturer
Phoenix Contact
Cable Type
Round
Packaging
Bulk
Color
Blue
Part Status
Active
Shielding
Unshielded
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Usage
Cat6, Industrial Environment - IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥531.43000¥531.43
Manufacturers Standard Package