Female/Male Module without Contacts Gray 2 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417434

DigiKey Part Number
277-17065-ND
Manufacturer
Manufacturer Product Number
1417434
Description
MODULE PNEUMATIC 2POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female/Male Module without Contacts Gray 2 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1417434 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module without Contacts
Material Flammability Rating
UL94 V-0
Gender
Female/Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.69000¥18.69
Manufacturers Standard Package