
1417392 | |
|---|---|
DigiKey Part Number | 277-16497-ND |
Manufacturer | |
Manufacturer Product Number | 1417392 |
Description | MODULE MALE 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1417392 Models |
Category | Voltage Rating 600V |
Manufacturer Phoenix Contact | Current Rating (Amps) 127A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥276.47000 | ¥276.47 |




