
1415126 | |
|---|---|
DigiKey Part Number | 1415126-ND |
Manufacturer | |
Manufacturer Product Number | 1415126 |
Description | CABLE GLAND 10-16.99MM M25 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1415126 Models |
Category | Thread Length 0.472" (12.00mm) |
Manufacturer Phoenix Contact | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -40°C ~ 75°C |
Outside Cable Diameter (Max) 0.669" (16.99mm) | Base Product Number |
Thread Size M25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥169.02900 | ¥1,690.29 |




