4 Position Circular Connector Distributor IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Distributor IDC
1414415
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1414415

DigiKey Part Number
277-10516-ND
Manufacturer
Manufacturer Product Number
1414415
Description
CONN DISTRIBUTOR 4POS GOLD IDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Distributor IDC
Datasheet
 Datasheet
EDA/CAD Models
1414415 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
48VAC, 60VDC
Termination
IDC
Cable Opening
0.197" ~ 0.382" (5.00mm ~ 9.70mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Primary Material
Metal
Backshell Material, Plating
Zinc Die Cast, Nickel
Shell Material
Zinc Die Cast
Contact Material
Copper Tin
Shell Finish
Nickel
Insert Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥375.95000¥375.95
Manufacturers Standard Package