
1414374 | |
|---|---|
DigiKey Part Number | 277-17059-ND |
Manufacturer | |
Manufacturer Product Number | 1414374 |
Description | MODULE MALE 25POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 25 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1414374 Models |
Category | Termination Style Crimp |
Manufacturer Phoenix Contact | Voltage Rating 50V |
Series | Current Rating (Amps) 4A |
Packaging Bulk | Contact Type D-Sub |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |









