17 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412016

DigiKey Part Number
277-1412016TR-ND - Tape & Reel (TR)
277-1412016CT-ND - Cut Tape (CT)
277-1412016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1412016
Description
CONN MALE INSERT 17POS SOLDER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1412016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Insert Only, Requires Shell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
1.5A
Number of Positions
17
Voltage Rating
30V
Shell Size - Insert
M12-17
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.44000¥225.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥225.47480¥22,547.48
Manufacturers Standard Package