5 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411977

DigiKey Part Number
277-10284-2-ND - Tape & Reel (TR)
277-10284-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1411977
Description
CONN FMALE INSERT 5POS SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1411977 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
B
Mfr
Contact Finish - Mating
Gold
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Insert Only, Requires Shell
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
60V
Shell Size - Insert
M12-5
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.96000¥48.96
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥50.42710¥5,042.71
Manufacturers Standard Package