4 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Female Sockets Solder
1411974
1411974

1411974

DigiKey Part Number
277-10278-2-ND - Tape & Reel (TR)
277-10278-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1411974
Description
CONN FMALE INSERT 4POS SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1411974 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Contact Finish - Mating
Gold
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Insert Only, Requires Shell
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250V
Shell Size - Insert
M12-4
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.07000¥45.07
10¥39.98500¥399.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥32.98650¥3,298.65
Manufacturers Standard Package