
1411179 | |
|---|---|
DigiKey Part Number | 1411179-ND |
Manufacturer | |
Manufacturer Product Number | 1411179 |
Description | CABLE GLAND 30-38MM PG42 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG42 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411179 Models |
Category | Thread Length 0.472" (12.00mm) |
Manufacturer Phoenix Contact | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 1.181" (30.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.496" (38.00mm) | Base Product Number |
Thread Size PG42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥368.20000 | ¥368.20 |


