Circular Connector Distributor Y-Shaped 4 / 4 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor Y-Shaped 4 / 4 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
1410632
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1410632

DigiKey Part Number
277-12985-ND
Manufacturer
Manufacturer Product Number
1410632
Description
CONN Y-ADPT 4P-4/4P M-F/F INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1410632 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Fastening Type
Push-Twist
Series
Housing Material
Thermoplastic Polyurethane (TPU)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Features
Coupling Nut
Connector Style
Distributor Y-Shaped
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Convert From (Adapter End)
Male Pins
Shielding
Unshielded
Convert To (Adapter End)
Female Sockets (2)
Operating Temperature
-25°C ~ 80°C
Shell Size - Insert (Convert From)
M12
Orientation (Convert From)
T
Shell Size - Insert (Convert To)
M12
Orientation (Convert To)
T
Number of Positions (Convert From)
4
Material Flammability Rating
UL94 HB
Number of Positions (Convert To)
4 (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥685.91000¥685.91
Manufacturers Standard Package