
1410055 | |
|---|---|
DigiKey Part Number | 1410055-ND |
Manufacturer | |
Manufacturer Product Number | 1410055 |
Description | FRAME GROMMET NBR BLACK |
Customer Reference | |
Detailed Description | Frame Grommet Black |
Datasheet | Datasheet |
EDA/CAD Models | 1410055 Models |
Category | For Use With/Related Products 2 ASI Cables Openings (L-L) |
Manufacturer Phoenix Contact | Features IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking |
Series | Material Nitrile Butadiene Rubber (NBR), Halogen Free |
Packaging Bulk | Color Black |
Part Status Last Time Buy | Base Product Number |
Bushing, Grommet Type Frame Grommet |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.27000 | ¥23.27 |











