
1408951 | |
|---|---|
DigiKey Part Number | 1408951-ND |
Manufacturer | |
Manufacturer Product Number | 1408951 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1408951 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥399.44000 | ¥399.44 |








