
1408758 | |
|---|---|
DigiKey Part Number | 1408758-ND |
Manufacturer | |
Manufacturer Product Number | 1408758 |
Description | CBL ASSY CIRC 8P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1408758 Models |
Category | Length 1.64' (500.0mm) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 08 pos Male, Right Angle to RJ45, 8p8c | Usage Cat5e, Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥439.32000 | ¥439.32 |





