
1407533 | |
|---|---|
DigiKey Part Number | 1407533-ND |
Manufacturer | |
Manufacturer Product Number | 1407533 |
Description | CBL ASSY CIRC 4P F TO RJ45 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407533 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 04 pos Female to RJ45, 8p4c | Usage Cat5e, Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥389.52000 | ¥389.52 |



