
1407472 | |
|---|---|
DigiKey Part Number | 277-12902-ND |
Manufacturer | |
Manufacturer Product Number | 1407472 |
Description | CBL ASSY CIRC 8P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407472 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c | Usage Cat6a, Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥851.48000 | ¥851.48 |










