
1406128 | |
|---|---|
DigiKey Part Number | 277-9836-ND |
Manufacturer | |
Manufacturer Product Number | 1406128 |
Description | CBL ASSY CIRC 4P M TO M 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to Male 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1406128 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to Male | Usage Industrial Environments - IP67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥448.63000 | ¥448.63 |






