12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404411

DigiKey Part Number
277-12809-ND
Manufacturer
Manufacturer Product Number
1404411
Description
CONN RCPT FMALE 12P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1404411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
12
Shielding
Shell Size - Insert
M12-12
Current Rating (Amps)
1.5A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30VAC/DC
Termination
Solder Cup
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
A
Backshell Material, Plating
Zinc Die Cast, Nickel
Primary Material
Metal
Contact Material
Copper Zinc
Shell Material
Zinc Die Cast
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥476.60000¥476.60
Manufacturers Standard Package