
1404388 | |
|---|---|
DigiKey Part Number | 277-12807-ND |
Manufacturer | |
Manufacturer Product Number | 1404388 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1404388 Models |
Category | Termination IDC |
Manufacturer Phoenix Contact | Length 1.189" (30.20mm) |
Series | Color Red |
Packaging Bulk | Wire Gauge 24-27 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Round Cable, Stranded Wires | Current Rating (Amps) 1 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 125V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.80000 | ¥69.80 |


