
1404356 | |
|---|---|
DigiKey Part Number | 277-1404356-ND |
Manufacturer | |
Manufacturer Product Number | 1404356 |
Description | VS-IP20-IP20-94C/10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1404356 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,663.18000 | ¥1,663.18 |

