1366241 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥7.19000
Datasheet
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1366241

DigiKey Part Number
277-1366241TR-ND - Tape & Reel (TR)
277-1366241CT-ND - Cut Tape (CT)
277-1366241DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1366241
Description
PCB TERMINAL BLOCK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1366241 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
400 V
Manufacturer
Phoenix Contact
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Black
Positions Per Level
2
Operating Temperature
-40°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Liquid Crystal Polymer (LCP)
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
32 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1366004Phoenix Contact0277-1366004-ND¥7.19000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
90¥11.24356¥1,011.92
Manufacturers Standard Package