New Product
AC DIN Rail Power Supply 1 Output 48V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1362784

DigiKey Part Number
277-1362784-ND
Manufacturer
Manufacturer Product Number
1362784
Description
TRIO POWER SUPPLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 20A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
960W
Manufacturer
Phoenix Contact
Voltage - Isolation
3 kV
Series
Applications
Laboratory
Packaging
Box
Efficiency
96.3%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
IP20, PFC, Remote On/Off
Number of Outputs
1
Size / Dimension
6.30" L x 3.54" W x 5.31" H (160.0mm x 90.0mm x 135.0mm)
AC Voltage - Input
400 ~ 500 VAC (3 Phase)
Approval Agency
cULus, IECEE CB Scheme, UL
Voltage - Output 1
48V
Standard Number
61010-1
Current - Output (Max)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 146
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,842.32000¥2,842.32
Manufacturers Standard Package