
1362783 | |
|---|---|
DigiKey Part Number | 277-1362783-ND |
Manufacturer | |
Manufacturer Product Number | 1362783 |
Description | TRIO POWER SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer Phoenix Contact | Voltage - Isolation 3 kV |
Series | Applications Laboratory |
Packaging Box | Efficiency 90.6% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features IP20, PFC, Remote On/Off |
Number of Outputs 1 | Size / Dimension 4.53" L x 1.38" W x 5.31" H (115.0mm x 35.0mm x 135.0mm) |
AC Voltage - Input 400 ~ 500 VAC (3 Phase) | Approval Agency cULus, IECEE CB Scheme, UL |
Voltage - Output 1 24V | Standard Number 61010-1 |
Current - Output (Max) 5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,172.19000 | ¥1,172.19 |




