New Product
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1359612

DigiKey Part Number
277-1359612-ND
Manufacturer
Manufacturer Product Number
1359612
Description
UNINTERRUPTIBLE POWER SUPPLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose, Industrial Control
Manufacturer
Phoenix Contact
Form
Din Rail
Series
Voltage - Output
24V
Packaging
Box
Approval Agency
cULus, DNV, UL
Part Status
Active
Size / Dimension
5.197" L x 2.677" W (132.00mm x 68.00mm)
Type
Standby (No Regulation)
Height
5.315" (135.00mm)
Voltage - Input
100/240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 155
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,825.42000¥4,825.42
Manufacturers Standard Package