Router Ethernet, RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1357850

DigiKey Part Number
277-1357850-ND
Manufacturer
Manufacturer Product Number
1357850
Description
ETHERNET ROUTER RJ45
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Router Ethernet, RJ-45
Datasheet
 Datasheet
EDA/CAD Models
1357850 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Router
Manufacturer
Phoenix Contact
Applications
General Purpose
Series
Interface
Ethernet, RJ-45
Packaging
Bulk
Features
IP20
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,221.95000¥8,221.95
Manufacturers Standard Package