Network Switch - Unmanaged 7 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1343025

DigiKey Part Number
277-1343025-ND
Manufacturer
Manufacturer Product Number
1343025
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 7 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
1343025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
2
Manufacturer
Phoenix Contact
Fiber Type
SFP
Series
SFP/XFP Ports
2
Packaging
Bulk
SFP/XFP Type
SFP
Part Status
Active
PoE Ports
4
Type
Switch - Unmanaged
Connector Type
RJ45, SFP
Configuration
Fixed + SFP
Voltage - Input
18 ~ 30VAC, 9 ~ 32VDC
Number of Ports
7
Ingress Protection
IP30
Copper Ports
5
Mounting Type
DIN Rail
Copper Type
10/100/1000
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,059.23000¥2,059.23
Manufacturers Standard Package