12 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
CONNEXIS Series Wire-to-Board Connectors

1341280

DigiKey Part Number
277-1341280-ND
Manufacturer
Manufacturer Product Number
1341280
Description
CONN RCPT HSG 12POS 3.81MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
1341280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.150" (3.81mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Black
Contact Type
Female Blade Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.37000¥11.37
10¥9.23300¥92.33