


1340887 | |
|---|---|
DigiKey Part Number | 277-1340887TR-ND - Tape & Reel (TR) 277-1340887CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1340887 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1340887 Models |
Category | Type Stamped |
Manufacturer Phoenix Contact | Pin or Socket Female Blade Sockets |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20-24 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.65400 | ¥6,616.00 |




