


1340474 | |
|---|---|
DigiKey Part Number | 277-1340474-ND |
Manufacturer | |
Manufacturer Product Number | 1340474 |
Description | CONN RCPT HSG 16POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1340474 Models |
Category | Pitch 0.150" (3.81mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Blade Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1341283 | Phoenix Contact | 50 | 277-1341283-ND | ¥13.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.55000 | ¥11.55 |
| 10 | ¥9.37800 | ¥93.78 |

