Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1337239

DigiKey Part Number
277-1337239TR-ND - Tape & Reel (TR)
277-1337239CT-ND - Cut Tape (CT)
277-1337239DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1337239
Description
RJ45 PCB CONNECTOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1337239 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Phoenix Contact
Shielding
Unshielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Green - Yellow
Part Status
Active
Ingress Protection
IP20
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Metal
Orientation
Vertical
Operating Temperature
-50°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
120¥15.21683¥1,826.02
Manufacturers Standard Package