USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1333136

DigiKey Part Number
277-1333136-ND
Manufacturer
Manufacturer Product Number
1333136
Description
NBC-USB2.0-UAM/1 0-PVC/UAM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1333136 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Mfr
Specifications
USB 2.0
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.79000¥48.79
Manufacturers Standard Package