Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332082

DigiKey Part Number
277-1332082-ND
Manufacturer
Manufacturer Product Number
1332082
Description
NBC-HDMI-HAM/2 0-PVC/HAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.6' (2.00m)
Manufacturer
Phoenix Contact
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Type
Round
1st Connector Type
HDMI-A Male
Color
Black
2nd Connector Type
HDMI-A Male
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.30000¥135.30
Manufacturers Standard Package