6 Position Terminal Block Blue, Gray, Green, Yellow Middle 15.7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300612

DigiKey Part Number
277-1300612-ND
Manufacturer
Manufacturer Product Number
1300612
Description
TERM BLK 6POS BLUE/GRAY/GRN/YLW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Blue, Gray, Green, Yellow Middle 15.7mm
Datasheet
 Datasheet
EDA/CAD Models
1300612 Models
Product Attributes
Filter Similar Products
Category
Current - UL
5 A
Manufacturer
Phoenix Contact
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-4mm²
Part Status
Active
Features
Block of 3
Type
Middle
Housing Color
Blue, Gray, Green, Yellow
Mounting Type
Direct Mount
Length
1.126" (28.60mm)
Number of Positions
6
Height (Max)
0.854" (21.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
15.7mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
8mm ~ 10mm
Current - IEC
24 A
Operating Temperature
-60°C ~ 110°C
Voltage - IEC
690 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.38000¥15.38