Terminal Block Connector 2 Position Feed Through Red 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Red 8-20 AWG
1291904
1291904

1291904

DigiKey Part Number
277-1291904-ND
Manufacturer
Manufacturer Product Number
1291904
Description
FEED-THROUGH TERMINAL BLOCK, NOM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
1291904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Phoenix Contact
Current - IEC
41 A
Series
Voltage - IEC
1000V
Packaging
Bulk
Wire Gauge or Range - AWG
8-20 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-10mm²
Type
Feed Through
Color
Red
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
8.2mm
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64