Enclosed AC DC Converters 1 Output 24V 100 ~ 277 VAC, 110 ~ 250 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1278301

DigiKey Part Number
277-1278301-ND
Manufacturer
Manufacturer Product Number
1278301
Description
AC/DC CONVERTER 24V 90W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 100 ~ 277 VAC, 110 ~ 250 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
1278301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 5
3.75 A
Mfr
Current - Output 6
3.75 A
Series
Power (Watts)
Packaging
Bulk
Applications
Laboratory
Part Status
Active
Voltage - Isolation
4 kV
Type
Enclosed
Efficiency
94%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C (With Derating)
Voltage - Input
100 ~ 277 VAC, 110 ~ 250 VDC
Features
DC Input Capable, IP67, PFC, Universal Input
Voltage - Output 1
24V
Mounting Type
Chassis Mount
Current - Output 1
3.75 A
Size / Dimension
8.74" L x 3.94" W x 2.09" H (222.0mm x 100.0mm x 53.0mm)
Current - Output 2
3.75 A
Approval Agency
cUL, cULus, UL
Current - Output 3
3.75 A
Standard Number
61010-1
Current - Output 4
3.75 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 74
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,781.61000¥1,781.61
Manufacturers Standard Package