
1212724 | |
|---|---|
DigiKey Part Number | 1212724-ND |
Manufacturer | |
Manufacturer Product Number | 1212724 |
Description | TOOL HAND CRIMPER 10-20AWG SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Phoenix Contact | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 10-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,769.99000 | ¥2,769.99 |




