
1212609 | |
|---|---|
DigiKey Part Number | 277-16418-ND |
Manufacturer | |
Manufacturer Product Number | 1212609 |
Description | TOOL CABLE TIE GUN TENSION LOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For Cable Ties; 0.087" ~ 0.189" (2.20mm ~ 4.80mm) Width |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Phoenix Contact | Type Gun |
Series | Features Ergonomic, Tension Lock, Tie Cutter |
Packaging Bulk | For Use With/Related Products Cable Ties; 0.087" ~ 0.189" (2.20mm ~ 4.80mm) Width |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥892.82000 | ¥892.82 |











