
1212580 | |
|---|---|
DigiKey Part Number | 277-8243-ND |
Manufacturer | |
Manufacturer Product Number | 1212580 |
Description | BIT PHILLIPS SZ2 1.97" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Phoenix Contact | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.97" (50.0mm) |
Tool Type Bit, Power |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.86000 | ¥27.86 |




