1.2mm x 6.5mm Slotted Screwdriver 10.04" (255.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212553

DigiKey Part Number
1212553-ND
Manufacturer
Manufacturer Product Number
1212553
Description
SCREWDRIVR SLOT 1.2X6.5MM 10.04"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.2mm x 6.5mm Slotted Screwdriver 10.04" (255.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.2mm x 6.5mm
Manufacturer
Phoenix Contact
Length - Blade
5.91" (150.0mm)
Packaging
Bulk
Length - Overall
10.04" (255.0mm)
Part Status
Active
Features
Ergonomic, Insulated to 1000V, Non-Slip, Soft Grip
Tool Type
Screwdriver
Weight
0.22 lb (99.79 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.12000¥142.12
Manufacturers Standard Package