Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212541

DigiKey Part Number
277-12750-ND
Manufacturer
Manufacturer Product Number
1212541
Description
SCREWDRIVER SET W/WALL RACK 6PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 6 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips, Slotted
Manufacturer
Phoenix Contact
Includes
Wall Mounting Rack
Packaging
Bulk
Features
Non-Slip
Part Status
Active
Weight
0.75 lb (340.19 g)
Type
Screwdriver Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥521.92000¥521.92
Manufacturers Standard Package