#1 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212479

DigiKey Part Number
277-12743-ND
Manufacturer
Manufacturer Product Number
1212479
Description
BIT PHILLIPS SZ1 2.76"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
#1 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips
Manufacturer
Phoenix Contact
Tip Size
#1
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
2.76" (70.0mm)
Tool Type
Bit, Power
Weight
0.027 lb (12.25 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.90000¥49.90
Manufacturers Standard Package